
GV141NAX | |
|---|---|
DigiKey Part Number | 3596-GV141NAX-ND |
Manufacturer | |
Manufacturer Product Number | GV141NAX |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV141NAX Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 32 VDC |
Part Status Active | Must Release Voltage 20 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 40 mA |
Contact Rating (Current) 400 A | Coil Power 1.9W |
Switching Voltage 100VDC - Nom | Coil Resistance 1.2kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €116.56750 | €5,595.24 |
| Unit Price without VAT: | €116.56750 |
|---|---|
| Unit Price with VAT: | €139.88100 |

