SPFE240A25R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sensata-Crydom
In Stock: 0
Unit Price: €37.16600
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SPFE240A25R

DigiKey Part Number
SPFE240A25R-ND
Manufacturer
Manufacturer Product Number
SPFE240A25R
Description
SSR RELAY SPST-NO 25A 12-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
SPFE240A25R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18 ~ 36VAC
Mfr
Voltage - Load
12 V ~ 280 V
Series
Load Current
25 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIP
Circuit
Approval Agency
CE, cURus
Output Type
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFE240A25RSensata-Crydom0CC2249-ND€37.16600MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes