



MCX480D5 | |
|---|---|
DigiKey Part Number | CC2175-ND |
Manufacturer | |
Manufacturer Product Number | MCX480D5 |
Description | SSR RELAY SPST-NO 5A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MCX480D5 Models |
Category | Voltage - Input 4 ~ 15VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SD480D5ZL | Altran Magnetics, LLC | 3 | 2040-ASR-SD480D5ZL-ND | €9.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.04000 | €34.04 |
| 10 | €32.41500 | €324.15 |
| 50 | €30.95360 | €1,547.68 |
| 100 | €30.03560 | €3,003.56 |
| Unit Price without VAT: | €34.04000 |
|---|---|
| Unit Price with VAT: | €40.84800 |

