Similar




LVD75C80 | |
|---|---|
DigiKey Part Number | CC2744-ND |
Manufacturer | |
Manufacturer Product Number | LVD75C80 |
Description | SSR RELAY SPST-NO 80A 3-75V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75C80 Models |
Category | Voltage - Input 12 ~ 12.5VDC |
Mfr | Voltage - Load 3 V ~ 75 V |
Series | Load Current 80 A |
Packaging Bulk | On-State Resistance (Max) 8 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SJ100D80W-L | Altran Magnetics, LLC | 0 | 2040-ASR-SJ100D80W-L-ND | €76.53350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €163.43000 | €163.43 |
| 10 | €155.65100 | €1,556.51 |
| 50 | €148.57980 | €7,428.99 |
| Unit Price without VAT: | €163.43000 |
|---|---|
| Unit Price with VAT: | €196.11600 |











