



LVD75C100 | |
|---|---|
DigiKey Part Number | LVD75C100-ND |
Manufacturer | |
Manufacturer Product Number | LVD75C100 |
Description | SSR RELAY SPST-NO 100A 3-75V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75C100 Models |
Category | Voltage - Input 12 ~ 12.5VDC |
Mfr | Voltage - Load 3 V ~ 75 V |
Series | Load Current 100 A |
Packaging Bulk | On-State Resistance (Max) 5 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LVD75C100H | Sensata-Crydom | 10 | CC2243-ND | €185.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €182.91000 | €182.91 |
| 10 | €174.18800 | €1,741.88 |
| 50 | €166.27440 | €8,313.72 |
| Unit Price without VAT: | €182.91000 |
|---|---|
| Unit Price with VAT: | €219.49200 |










