



LVD75B40H | |
|---|---|
DigiKey Part Number | CC2357-ND |
Manufacturer | |
Manufacturer Product Number | LVD75B40H |
Description | SSR RELAY SPST-NO 40A 3-75V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75B40H Models |
Category | Voltage - Input 11.5 ~ 12 VDC |
Mfr | Voltage - Load 3 V ~ 75 V |
Series | Load Current 40 A |
Packaging Bulk | On-State Resistance (Max) 15 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €133.98000 | €133.98 |
| 10 | €127.58700 | €1,275.87 |
| 50 | €121.79060 | €6,089.53 |
| Unit Price without VAT: | €133.98000 |
|---|---|
| Unit Price with VAT: | €160.77600 |









