



LVD75B40 | |
|---|---|
DigiKey Part Number | CC1785-ND |
Manufacturer | |
Manufacturer Product Number | LVD75B40 |
Description | SSR RELAY SPST-NO 40A 3-75V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75B40 Models |
Category | Voltage - Input 11.5 ~ 12 VDC |
Mfr | Voltage - Load 3 V ~ 75 V |
Series | Load Current 40 A |
Packaging Bulk | On-State Resistance (Max) 15 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €131.71000 | €131.71 |
| 10 | €125.44500 | €1,254.45 |
| 50 | €119.73460 | €5,986.73 |
| Unit Price without VAT: | €131.71000 |
|---|---|
| Unit Price with VAT: | €158.05200 |









