Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3P60D420R

DigiKey Part Number
DRC3P60D420R-ND
Manufacturer
Manufacturer Product Number
DRC3P60D420R
Description
SSR RELAY 3PST-NO 7.6A 48-600V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DRC3P60D420R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
18 ~ 30VAC/DC
Voltage - Load
48 V ~ 600 V
Load Current
7.6 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Module
Approval Agency
CCC, CE, cULus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€121.98900€1,219.89
Manufacturers Standard Package
Unit Price without VAT:€121.98900
Unit Price with VAT:€146.38680