

DRC3P48A400R | |
|---|---|
DigiKey Part Number | 2266-DRC3P48A400R-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48A400R |
Description | 480V 5A 230VAC NO AUX RN 3L |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48A400R Models |
Category | Output Type AC |
Manufacturer Sensata-Crydom | Load Current 5 A |
Series | Voltage - Input 208 ~ 265VAC |
Packaging Box | Voltage - Load 48 ~ 530V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case Module |
Circuit 3PST-NO (3 Form A) | Base Product Number |

