




DRA1-MP240D4 | |
|---|---|
DigiKey Part Number | CC1738-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-MP240D4 |
Description | SSR RELAY SPST-NO 4A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-MP240D4 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 4 A |
Packaging Tube | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.48000 | €65.48 |
| 10 | €62.36600 | €623.66 |
| 50 | €59.53540 | €2,976.77 |
| 100 | €57.78510 | €5,778.51 |
| Unit Price without VAT: | €65.48000 |
|---|---|
| Unit Price with VAT: | €78.57600 |








