Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRA1-CMX100D10

DigiKey Part Number
CC2057-ND
Manufacturer
Manufacturer Product Number
DRA1-CMX100D10
Description
SSR RELAY SPST-NO 8A 1-100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DRA1-CMX100D10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3 ~ 10VDC
Mfr
Voltage - Load
1 V ~ 100 V
Series
Load Current
8 A
Packaging
Bulk
On-State Resistance (Max)
10 mOhms
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE, cURus
Output Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€91.11000€91.11
10€86.77500€867.75
50€82.82320€4,141.16
100€80.39230€8,039.23
Manufacturers Standard Package
Unit Price without VAT:€91.11000
Unit Price with VAT:€109.33200