



DP4R60D40 | |
|---|---|
DigiKey Part Number | CC2505-ND |
Manufacturer | |
Manufacturer Product Number | DP4R60D40 |
Description | RELAY SSR CONTACT 48VDC 40A 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 40 A 1 ~ 48V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DP4R60D40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 40 A | |
Voltage - Input | 4.5 ~ 15VDC | |
Voltage - Load | 1 ~ 48V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €426.37000 | €426.37 |
| 10 | €406.06600 | €4,060.66 |
| Unit Price without VAT: | €426.37000 |
|---|---|
| Unit Price with VAT: | €511.64400 |

