




A2410E-10 | |
|---|---|
DigiKey Part Number | CC2499-ND |
Manufacturer | |
Manufacturer Product Number | A2410E-10 |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A2410E-10 Models |
Category | Voltage - Input 18 ~ 36VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.19000 | €56.19 |
| 10 | €53.51000 | €535.10 |
| 50 | €51.07900 | €2,553.95 |
| 100 | €49.57500 | €4,957.50 |
| Unit Price without VAT: | €56.19000 |
|---|---|
| Unit Price with VAT: | €67.42800 |










