Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

84134300

DigiKey Part Number
2266-84134300-ND
Manufacturer
Manufacturer Product Number
84134300
Description
SSR RELAY SPST-NO 10A 48-660V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84134300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
48 V ~ 660 V
Series
Load Current
10 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.