84115501 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 0
Unit Price: €63.40000
Datasheet

Similar


Sensata-Crydom
In Stock: 2
Unit Price: €62.06000
Datasheet
8411550x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8411550x
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

84115501

DigiKey Part Number
646-1061-ND
Manufacturer
Manufacturer Product Number
84115501
Description
AC INPUT MODULE 120V
Customer Reference
Detailed Description
AC Input Module Output Module 32mA 4.5 ~ 30VDC Output 120VAC Supply
Datasheet
 Datasheet
EDA/CAD Models
84115501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Input Module
Color
Yellow
Style
DIN Rail Mount
Voltage - Input
120VAC
Current - Input
14 mA
Voltage - Output
4.5 ~ 30VDC
Current - Output
32mA
Turn On Time
20ms
Turn Off Time
20ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes