
01086-020 | |
|---|---|
DigiKey Part Number | 6207-01086-020-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01086-020 |
Description | ENCODER OPTICAL GRAY CODE CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16384 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Discontinued at DigiKey | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Gray Code (Absolute) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 16384 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,369.34000 | €1,369.34 |
| Unit Price without VAT: | €1,369.34000 |
|---|---|
| Unit Price with VAT: | €1,643.20800 |

