01005-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005-429
XH25 Series and H25 Series

01002-7726

DigiKey Part Number
6207-01002-7726-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01002-7726
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1024 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01002-7726 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
1024
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€970.76000€970.76
5€926.97800€4,634.89
Manufacturers Standard Package
Unit Price without VAT:€970.76000
Unit Price with VAT:€1,164.91200

Other Suppliers on DigiKey

2In Stock
Ships from WEC