


LELZXK1-1REC4-51-50.0-AGT-B3-V | |
|---|---|
DigiKey Part Number | LELZXK1-1REC4-51-50.0-AGT-B3-V-ND |
Manufacturer | |
Manufacturer Product Number | LELZXK1-1REC4-51-50.0-AGT-B3-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 415 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €81.94333 | €245.83 |
| Unit Price without VAT: | €81.94333 |
|---|---|
| Unit Price with VAT: | €98.33200 |

