


JAE-1-1REC4-53-3-B2-100-A | |
|---|---|
DigiKey Part Number | JAE-1-1REC4-53-3-B2-100-A-ND |
Manufacturer | |
Manufacturer Product Number | JAE-1-1REC4-53-3-B2-100-A |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 250A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €371.31000 | €1,113.93 |
| Unit Price without VAT: | €371.31000 |
|---|---|
| Unit Price with VAT: | €445.57200 |

