Circuit Breaker Magnetic (Hydraulic Delay) 30A 415 V AC 80 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 30A 415 V AC 80 V DC Toggle Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IULN111-1REC4-63-35.0-E

DigiKey Part Number
IULN111-1REC4-63-35.0-E-ND
Manufacturer
Manufacturer Product Number
IULN111-1REC4-63-35.0-E
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 415 V AC 80 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€246.72667€740.18
Manufacturers Standard Package
Unit Price without VAT:€246.72667
Unit Price with VAT:€296.07200