


IULN1-1-52-50.0 | |
|---|---|
DigiKey Part Number | IULN1-1-52-50.0-ND |
Manufacturer | |
Manufacturer Product Number | IULN1-1-52-50.0 |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100mA 415 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA |
Manufacturer Sensata-Airpax | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €77.74333 | €233.23 |
| Unit Price without VAT: | €77.74333 |
|---|---|
| Unit Price with VAT: | €93.29200 |

