


IULK1-1-51-70.0-01 | |
|---|---|
DigiKey Part Number | IULK1-1-51-70.0-01-ND |
Manufacturer | |
Manufacturer Product Number | IULK1-1-51-70.0-01 |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €74.36667 | €223.10 |
| Unit Price without VAT: | €74.36667 |
|---|---|
| Unit Price with VAT: | €89.24000 |

