


IULHK111-1REC4-71264-16 | |
|---|---|
DigiKey Part Number | IULHK111-1REC4-71264-16-ND |
Manufacturer | |
Manufacturer Product Number | IULHK111-1REC4-71264-16 |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 415 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 415 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €248.62667 | €745.88 |
| Unit Price without VAT: | €248.62667 |
|---|---|
| Unit Price with VAT: | €298.35200 |

