Circuit Breaker Magnetic (Hydraulic Delay) 40A 415 V AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 40A 415 V AC 80 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IULHK11-1-52-5.00-01

DigiKey Part Number
IULHK11-1-52-5.00-01-ND
Manufacturer
Manufacturer Product Number
IULHK11-1-52-5.00-01
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 40A 415 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€136.10000€408.30
Manufacturers Standard Package
Unit Price without VAT:€136.10000
Unit Price with VAT:€163.32000