


IUGZXQ66-40324-1 | |
|---|---|
DigiKey Part Number | IUGZXQ66-40324-1-ND |
Manufacturer | |
Manufacturer Product Number | IUGZXQ66-40324-1 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €145.44000 | €436.32 |
| Unit Price without VAT: | €145.44000 |
|---|---|
| Unit Price with VAT: | €174.52800 |

