


IUGN666-1REC4-63-7.50 | |
|---|---|
DigiKey Part Number | IUGN666-1REC4-63-7.50-ND |
Manufacturer | |
Manufacturer Product Number | IUGN666-1REC4-63-7.50 |
Description | CIR BRKR MAG-HYDR 7.5A TOGGLE |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 7.5A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |

