


IMRB1-1-52-40.0-ADE-01 | |
|---|---|
DigiKey Part Number | IMRB1-1-52-40.0-ADE-01-ND |
Manufacturer | |
Manufacturer Product Number | IMRB1-1-52-40.0-ADE-01 |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 32A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 32A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.35000 | €55.35 |
| Unit Price without VAT: | €55.35000 |
|---|---|
| Unit Price with VAT: | €66.42000 |

