


IMG6-1RLS5-52-5.00-A-01-V | |
|---|---|
DigiKey Part Number | IMG6-1RLS5-52-5.00-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IMG6-1RLS5-52-5.00-A-01-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 1A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €46.37333 | €139.12 |
| Unit Price without VAT: | €46.37333 |
|---|---|
| Unit Price with VAT: | €55.64800 |

