Parametric Equivalent



IEGZX66-1-62F-15.0-H3-V | |
|---|---|
DigiKey Part Number | IEGZX66-1-62F-15.0-H3-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGZX66-1-62F-15.0-H3-V |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEGBX66-1-61-15.0-A-N3-V | Sensata-Airpax | 0 | IEGBX66-1-61-15.0-A-N3-V-ND | €102.08333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €111.12333 | €333.37 |
| Unit Price without VAT: | €111.12333 |
|---|---|
| Unit Price with VAT: | €133.34800 |


