
IEGH666-1REC4-62-30.0-C-01-V | |
|---|---|
DigiKey Part Number | 723-IEGH666-1REC4-62-30.0-C-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH666-1REC4-62-30.0-C-01-V |
Description | CIR BRKR,HYDMAG |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL1077 |

