Parametric Equivalent



IEG666-1-62-1.00-91-V | |
|---|---|
DigiKey Part Number | IEG666-1-62-1.00-91-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG666-1-62-1.00-91-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEG666-1REC4-62-1.00-01-V | Sensata-Airpax | 0 | IEG666-1REC4-62-1.00-01-V-ND | €167.10333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €159.80333 | €479.41 |
| Unit Price without VAT: | €159.80333 |
|---|---|
| Unit Price with VAT: | €191.76400 |


