Parametric Equivalent
Parametric Equivalent



IEG66-1-51-7.50-01-V | |
|---|---|
DigiKey Part Number | IEG66-1-51-7.50-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG66-1-51-7.50-01-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 7.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEG11-1-63-7.50-A-01-V | Sensata-Airpax | 0 | IEG11-1-63-7.50-A-01-V-ND | €97.16667 | Parametric Equivalent |
| IEGH11-1-62-7.50-01-V | Sensata-Airpax | 0 | IEGH11-1-62-7.50-01-V-ND | €97.16667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €103.19000 | €309.57 |
| Unit Price without VAT: | €103.19000 |
|---|---|
| Unit Price with VAT: | €123.82800 |


