


IEG6-1-62-21.0-A-01-UV | |
|---|---|
DigiKey Part Number | IEG6-1-62-21.0-A-01-UV-ND |
Manufacturer | |
Manufacturer Product Number | IEG6-1-62-21.0-A-01-UV |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Illumination None |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €42.16667 | €126.50 |
| Unit Price without VAT: | €42.16667 |
|---|---|
| Unit Price with VAT: | €50.60000 |

