


IDLBXK1-1-72-15.0-GK-N6 | |
|---|---|
DigiKey Part Number | IDLBXK1-1-72-15.0-GK-N6-ND |
Manufacturer | |
Manufacturer Product Number | IDLBXK1-1-72-15.0-GK-N6 |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 65 V |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €68.89667 | €206.69 |
| Unit Price without VAT: | €68.89667 |
|---|---|
| Unit Price with VAT: | €82.67600 |

