Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APL11-1-52-753

DigiKey Part Number
APL11-1-52-753-ND
Manufacturer
Manufacturer Product Number
APL11-1-52-753
Description
CIRCUIT BRKR MAG-HYDR LEVER 75A
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 75A 277 V AC 65 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
75A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Voltage Rating - DC
65 V
Part Status
Obsolete
Actuator Type
Lever
Mounting Type
Panel Mount
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.