
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


219-4-4442-8-V | |
|---|---|
DigiKey Part Number | 219-4-4442-8-V-ND |
Manufacturer | |
Manufacturer Product Number | 219-4-4442-8-V |
Description | CIRCUIT BREAKER MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker AC DC |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 209/219/229/249/279 Datasheet |
| PCN Assembly/Origin | Circuit Breakers COO 15/Mar/2025 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8536.20.0020 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €328.88333 | €986.65 |
| Unit Price without VAT: | €328.88333 |
|---|---|
| Unit Price with VAT: | €394.66000 |
Additional Resources
| Attribute | Description |
|---|---|
| Manufacturer Standard Package | 3 |

