
UCLAMP3311Z2CTKT | |
|---|---|
DigiKey Part Number | 600-UCLAMP3311Z2CTKTTR-ND - Tape & Reel (TR) 600-UCLAMP3311Z2CTKTCT-ND - Cut Tape (CT) 600-UCLAMP3311Z2CTKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3311Z2CTKT |
Description | TVS DIODE 3.3VWM DFN04022 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0402-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.68V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.10930 | €10.93 |
| 500 | €0.08070 | €40.35 |
| 1.000 | €0.07145 | €71.45 |
| 2.000 | €0.06366 | €127.32 |
| 5.000 | €0.05519 | €275.95 |
| 10.000 | €0.04995 | €499.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.04554 | €910.80 |
| 40.000 | €0.04183 | €1,673.20 |
| 60.000 | €0.03994 | €2,396.40 |
| 100.000 | €0.03781 | €3,781.00 |
| 140.000 | €0.03656 | €5,118.40 |
| 200.000 | €0.03533 | €7,066.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

