
TCLAMP2512N.TCT | |
|---|---|
DigiKey Part Number | 600-TCLAMP2512N.TCTTR-ND - Tape & Reel (TR) 600-TCLAMP2512N.TCT-ND - Cut Tape (CT) 600-TCLAMP2512N.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP2512N.TCT |
Description | TVS DIODE 2.5VWM SLP2626P10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | 2300W (2.3kW) | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.28000 | €4.28 |
| 10 | €2.84400 | €28.44 |
| 100 | €2.02570 | €202.57 |
| 500 | €1.91612 | €958.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.59975 | €4,799.25 |
| Unit Price without VAT: | €4.28000 |
|---|---|
| Unit Price with VAT: | €5.13600 |

