
SMBJ90A | |
|---|---|
DigiKey Part Number | 600-SMBJ90ATR-ND - Tape & Reel (TR) 600-SMBJ90ACT-ND - Cut Tape (CT) 600-SMBJ90ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90A |
Description | 1-LINE 90V 4.1A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 4.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.42700 | €4.27 |
| 100 | €0.27570 | €27.57 |
| 500 | €0.21004 | €105.02 |
| 1.000 | €0.18888 | €188.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16196 | €485.88 |
| 6.000 | €0.14839 | €890.34 |
| 9.000 | €0.14148 | €1,273.32 |
| 15.000 | €0.13372 | €2,005.80 |
| 21.000 | €0.12912 | €2,711.52 |
| 30.000 | €0.12465 | €3,739.50 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

