
SLVE2.8.TCT | |
|---|---|
DigiKey Part Number | 600-SLVE2.8.TCTTR-ND - Tape & Reel (TR) 600-SLVE2.8.TCT-ND - Cut Tape (CT) 600-SLVE2.8.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVE2.8.TCT |
Description | TVS DIODE 2.8VWM 15VC SOT143 |
Customer Reference | |
Detailed Description | 15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.55300 | €15.53 |
| 100 | €1.06490 | €106.49 |
| 500 | €0.85614 | €428.07 |
| 1.000 | €0.79321 | €793.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.70390 | €2,111.70 |
| 6.000 | €0.66107 | €3,966.42 |
| 9.000 | €0.64805 | €5,832.45 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |

