
SBR4 | |
|---|---|
DigiKey Part Number | SBR4-ND |
Manufacturer | |
Manufacturer Product Number | SBR4 |
Description | BRIDGE RECT 1PHASE 400V 1.5A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 400 V | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

