



RCLAMP3344T.TNT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3344T.TNTTR-ND - Tape & Reel (TR) 600-RCLAMP3344T.TNTCT-ND - Cut Tape (CT) 600-RCLAMP3344T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3344T.TNT |
Description | TVS DIODE 3.3VWM 6.5V SLP1308N5T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1308N5T |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Bidirectional Channels 4 | Package / Case 5-XFDFN |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 7.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.05900 | €10.59 |
| 100 | €0.71150 | €71.15 |
| 500 | €0.56264 | €281.32 |
| 1.000 | €0.51472 | €514.72 |
| 2.000 | €0.47749 | €954.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.40393 | €4,039.30 |
| 20.000 | €0.39010 | €7,802.00 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

