
JANTX1N5822.TR | |
|---|---|
DigiKey Part Number | 600-JANTX1N5822.TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5822.TR |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/620 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 3 A | Operating Temperature - Junction -65°C ~ 125°C |

