
1N6127 | |
|---|---|
DigiKey Part Number | 1N6127-ND |
Manufacturer | |
Manufacturer Product Number | 1N6127 |
Description | TVS DIODE 56VWM 108.1VC AXIAL |
Customer Reference | |
Detailed Description | 108.1V Clamp 4.6A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 56V (Max) | Package / Case Axial |
Voltage - Breakdown (Min) 67.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 108.1V | Base Product Number |

