Image for 1N5550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5550

DigiKey Part Number
1N5550S-ND
Manufacturer
Manufacturer Product Number
1N5550
Description
DIODE STANDARD 200V 5A AXIAL
Customer Reference
Detailed Description
Diode 200 V 5A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
92pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.