1N4954 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for 1N4954 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4954

DigiKey Part Number
1N4954S-ND
Manufacturer
Manufacturer Product Number
1N4954
Description
DIODE ZENER 6.8V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 6.8 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes