31.9V Clamp 9.4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZS1022-T

DigiKey Part Number
4316-ZS1022-TTR-ND - Tape & Reel (TR)
4316-ZS1022-TCT-ND - Cut Tape (CT)
4316-ZS1022-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZS1022-T
Description
TVS DIODE 22VWM 31.9VC SMA
Customer Reference
Detailed Description
31.9V Clamp 9.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.4A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 125°C (TA)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
31.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
Last Time Buy Date: 20/09/2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.66000€1.66
10€1.05200€10.52
100€0.70660€70.66
500€0.55860€279.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.48671€730.06
3.000€0.45052€1,351.56
4.500€0.43208€1,944.36
7.500€0.41137€3,085.28
10.500€0.39911€4,190.66
15.000€0.38720€5,808.00
Manufacturers Standard Package
Unit Price without VAT:€1.66000
Unit Price with VAT:€1.99200