
Z7D390 | |
|---|---|
DigiKey Part Number | 4316-Z7D390-ND |
Manufacturer | |
Manufacturer Product Number | Z7D390 |
Description | VARISTOR 39V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 250 A |
Manufacturer Semitec USA Corp | Energy 2.4J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1600 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 25 V | Features Thermally Protected |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 39 V | Base Product Number |
Varistor Voltage (Max) 43 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.47700 | €4.77 |
| 25 | €0.42840 | €10.71 |
| 100 | €0.37530 | €37.53 |
| 250 | €0.34996 | €87.49 |
| 500 | €0.33466 | €167.33 |
| 1.000 | €0.32207 | €322.07 |
| 2.500 | €0.30878 | €771.95 |
| 5.000 | €0.30077 | €1,503.85 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

