Diode Array 2 Independent 100 V 160A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSXD160A010S1-D3

DigiKey Part Number
1560-1107-5-ND
Manufacturer
Manufacturer Product Number
GSXD160A010S1-D3
Description
DIODE MOD SCHOT 100V 160A SOT227
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 100 V 160A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 160 A
Manufacturer
SemiQ
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-227
Current - Average Rectified (Io) (per Diode)
160A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€39.60000€39.60
13€28.92385€376.01
104€26.15567€2,720.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€39.60000
Unit Price with VAT:€47.52000