SPCT-140/100-1200/5A-VA15-CL0.5-CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPCT-140/100-3500/5A-VA15-CL0.5

DigiKey Part Number
4106-SPCT-140/100-3500/5A-VA15-CL0.5-ND
Manufacturer
Manufacturer Product Number
SPCT-140/100-3500/5A-VA15-CL0.5
Description
BUS BAR CT WITH 3500/5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50Hz ~ 60Hz DIN Rail, Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
3500:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail, Panel
Size / Dimension
5.512" L x 2.047" W (140.00mm x 52.00mm)
Height - Seated (Max)
6.102" (155.00mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€37.51000€37.51
10€33.74000€337.40
25€32.33560€808.39
50€31.30760€1,565.38
100€30.30960€3,030.96
250€29.03536€7,258.84
Manufacturers Standard Package
Unit Price without VAT:€37.51000
Unit Price with VAT:€45.01200